3567
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3567
3567
3567

3567

DigiKey Part Number
36-3567-ND
Manufacturer
Manufacturer Product Number
3567
Description
FUSE CLIP CART 15A CHASS MNT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Fuse Clip 15 A 1 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.25" Dia (6.35mm)
Current Rating (Amps)
15 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Clip
Number of Circuits
1
Voltage
-
Orientation
-
Termination Style
-
Contact Material
Brass
Contact Finish
Nickel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 308
Factory Stock: 5 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,21000 Kč8,21 Kč
106,12600 Kč61,26 Kč
255,47320 Kč136,83 Kč
1004,63940 Kč463,94 Kč
5003,84962 Kč1 924,81 Kč
1 0003,57850 Kč3 578,50 Kč
2 5003,36800 Kč8 420,00 Kč
5 0002,98662 Kč14 933,10 Kč
Manufacturers Standard Package
Unit Price without VAT:8,21000 Kč
Unit Price with VAT:9,93410 Kč