Fuse Clip 1 Circuit Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01020075Z

DigiKey Part Number
18-01020075Z-ND
Manufacturer
Manufacturer Product Number
01020075Z
Description
FUSE CLIP CART 3AG/AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fuse Clip 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
-
For Use With/Related Products
3AB, 3AG
Fuse Type
Cartridge
Fuseholder Type
Clip
Number of Circuits
1
Voltage
-
Orientation
-
Termination Style
-
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
55,25000 Kč26,25 Kč
104,83000 Kč48,30 Kč
504,00220 Kč200,11 Kč
1003,69350 Kč369,35 Kč
2503,32104 Kč830,26 Kč
5003,06360 Kč1 531,80 Kč
1 0002,82570 Kč2 825,70 Kč
5 0002,33851 Kč11 692,55 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč