
01220088Z-1 | |
|---|---|
DigiKey Part Number | 18-01220088Z-1-ND |
Manufacturer | |
Manufacturer Product Number | 01220088Z-1 |
Description | 3AG/3AB PCB FUSE CLIP WITH ANGLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 30 A 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1/4" Dia (6.4mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 1/4" Dia Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal and Vertical | |
Termination Style | PC Pin | |
Contact Material | Tin | |
Contact Finish | Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 5 | 36,74600 Kč | 183,73 Kč |
| 10 | 33,91200 Kč | 339,12 Kč |
| 50 | 28,14160 Kč | 1 407,08 Kč |
| 100 | 25,96190 Kč | 2 596,19 Kč |
| 250 | 23,32708 Kč | 5 831,77 Kč |
| 500 | 21,50406 Kč | 10 752,03 Kč |
| 1 000 | 19,81434 Kč | 19 814,34 Kč |
| 5 000 | 18,52024 Kč | 92 601,20 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |







