
01220087Z | |
|---|---|
DigiKey Part Number | F4184-ND |
Manufacturer | |
Manufacturer Product Number | 01220087Z |
Description | FUSE CLIP CARTRIDGE 250V 30A PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 30 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Clip |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style PC Pin |
Fuse Size 0.25" Dia (6.35mm) | Contact Material Beryllium Copper |
Current Rating (Amps) 30 A | Contact Finish Silver |
For Use With/Related Products 1/4" Dia Fuses |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 5 | 21,67000 Kč | 108,35 Kč |
| 10 | 19,99000 Kč | 199,90 Kč |
| 50 | 16,58000 Kč | 829,00 Kč |
| 100 | 15,29700 Kč | 1 529,70 Kč |
| 250 | 13,74696 Kč | 3 436,74 Kč |
| 500 | 12,67608 Kč | 6 338,04 Kč |
| 1 000 | 11,68392 Kč | 11 683,92 Kč |
| 5 000 | 10,35201 Kč | 51 760,05 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |





