140
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
140
Cylindrical Battery Holders
Keystone Battery Cylindrical Battery Holders Video

140

DigiKey Part Number
36-140-ND
Manufacturer
Manufacturer Product Number
140
Description
BATT HOLDER AA 2 CELL SOLDER LUG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) AA 2 Cell Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Cylindrical, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
2
Battery Series
-
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Height Above Board
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 399
Factory Stock: 339
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
17,14000 $7,14 $
105,92900 $59,29 $
255,50600 $137,65 $
1005,04000 $504,00 $
Manufacturers Standard Package
Unit Price without VAT:7,14000 $
Unit Price with VAT:8,63940 $