



2223 | |
|---|---|
DigiKey Part Number | 36-2223-ND |
Manufacturer | |
Manufacturer Product Number | 2223 |
Description | BATTERY HOLDER AA 2 CELL PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 2 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 2223 Models |
Category | Style Holder (Open) |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 2 |
Part Status Active | Mounting Type PCB, Through Hole |
Battery Type, Function Cylindrical, Holder | Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,84000 Kč | 160,84 Kč |
| 10 | 133,56800 Kč | 1 335,68 Kč |
| 25 | 124,03920 Kč | 3 100,98 Kč |
| 100 | 110,89250 Kč | 11 089,25 Kč |
| 500 | 105,82992 Kč | 52 914,96 Kč |
| Unit Price without VAT: | 160,84000 Kč |
|---|---|
| Unit Price with VAT: | 194,61640 Kč |









