



192 | |
|---|---|
DigiKey Part Number | 36-192-ND |
Manufacturer | |
Manufacturer Product Number | 192 |
Description | BATT HOLDER AA 4 CELL SOLDER LUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 4 Cell Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 4 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,91000 Kč | 162,91 Kč |
| 10 | 135,21800 Kč | 1 352,18 Kč |
| 25 | 125,57680 Kč | 3 139,42 Kč |
| 100 | 115,68140 Kč | 11 568,14 Kč |
| Unit Price without VAT: | 162,91000 Kč |
|---|---|
| Unit Price with VAT: | 197,12110 Kč |










