Image for CB4460400050 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB4460400050

DigiKey Part Number
117-CB4460400050-ND
Manufacturer
Manufacturer Product Number
CB4460400050
Description
SN60PB40 UP BAR 2.5 LBS CAST
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Leaded Bar Solder Sn60Pb40 (60/40) Bar, 2.5 lbs (1.13kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kester Solder
Series
-
Packaging
Bulk
Part Status
Active
Type
Bar Solder
Composition
Sn60Pb40 (60/40)
Diameter
-
Melting Point
361 ~ 374°F (183 ~ 190°C)
Flux Type
-
Wire Gauge
-
Mesh Type
-
Process
Leaded
Form
Bar, 2.5 lbs (1.13kg)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 772,08000 Kč3 772,08 Kč
Unit Price without VAT:3 772,08000 Kč
Unit Price with VAT:4 564,21680 Kč