
CB4495740050 | |
|---|---|
DigiKey Part Number | 117-CB4495740050-ND |
Manufacturer | |
Manufacturer Product Number | CB4495740050 |
Description | K100LD UP BAR 2.2 LBS CAST |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free Bar Solder Sn99.3Cu0.7 (99.3/0.7) Bar, 2.2 lbs (1kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bar Solder | |
Composition | Sn99.3Cu0.7 (99.3/0.7) | |
Diameter | - | |
Melting Point | 441°F (227°C) | |
Flux Type | - | |
Wire Gauge | - | |
Mesh Type | - | |
Process | Lead Free | |
Form | Bar, 2.2 lbs (1kg) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 916,62000 Kč | 2 916,62 Kč |
| 5 | 2 703,28200 Kč | 13 516,41 Kč |
| 10 | 2 616,41400 Kč | 26 164,14 Kč |
| 25 | 2 505,90960 Kč | 62 647,74 Kč |
| Unit Price without VAT: | 2 916,62000 Kč |
|---|---|
| Unit Price with VAT: | 3 529,11020 Kč |



