
24-9574-1400 | |
|---|---|
DigiKey Part Number | KE1919-ND |
Manufacturer | |
Manufacturer Product Number | 24-9574-1400 |
Description | SOLDER 66 .062 14AWG 1LB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Lead Free Rosin Activated (RA) Wire Solder K100LD 14 AWG, 16 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Category | Flux Type Rosin Activated (RA) |
Manufacturer Kester Solder | Wire Gauge 14 AWG, 16 SWG |
Series | Process Lead Free |
Packaging Spool | Form Spool, 1 lb (454 g) |
Part Status Active | Shelf Life 36 Months |
Type Wire Solder | Shelf Life Start Date of Manufacture |
Composition K100LD | Storage/Refrigeration Temperature 50°F ~ 104°F (10°C ~ 40°C) |
Diameter 0.062" (1.57mm) | Base Product Number |
Melting Point 441°F (227°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 066,57000 Kč | 2 066,57 Kč |
| 5 | 1 780,68400 Kč | 8 903,42 Kč |
| 10 | 1 669,79600 Kč | 16 697,96 Kč |
| 25 | 1 533,37160 Kč | 38 334,29 Kč |
| 50 | 1 437,31100 Kč | 71 865,55 Kč |
| 100 | 1 433,59460 Kč | 143 359,46 Kč |
| Unit Price without VAT: | 2 066,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 500,54970 Kč |








