
24-7068-7601 | |
|---|---|
DigiKey Part Number | KE1137-ND |
Manufacturer | |
Manufacturer Product Number | 24-7068-7601 |
Description | SOLDER NO-CLEAN .031" 20AWG 1LB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 20 AWG, 22 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Category | Flux Type No-Clean |
Manufacturer Kester Solder | Wire Gauge 20 AWG, 22 SWG |
Series | Process Lead Free |
Packaging Spool | Form Spool, 1 lb (454 g) |
Part Status Active | Shelf Life 36 Months |
Type Wire Solder | Shelf Life Start Date of Manufacture |
Composition Sn96.5Ag3Cu0.5 (96.5/3/0.5) | Storage/Refrigeration Temperature 50°F ~ 104°F (10°C ~ 40°C) |
Diameter 0.031" (0.79mm) | Weight 1 lb (453.59 g) |
Melting Point 423 ~ 424°F (217 ~ 218°C) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 409,29000 Kč | 5 409,29 Kč |
| 5 | 4 658,41000 Kč | 23 292,05 Kč |
| 10 | 4 366,80800 Kč | 43 668,08 Kč |
| 25 | 4 282,67680 Kč | 107 066,92 Kč |
| Unit Price without VAT: | 5 409,29000 Kč |
|---|---|
| Unit Price with VAT: | 6 545,24090 Kč |






