
CB4463370050 | |
|---|---|
DigiKey Part Number | 117-CB4463370050-ND |
Manufacturer | |
Manufacturer Product Number | CB4463370050 |
Description | SN63PB37 UP BAR 2.2 LBS CAST |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Leaded Bar Solder Sn63Pb37 (63/37) Bar, 2.2 lbs (1kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bar Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | - | |
Melting Point | 361°F (183°C) | |
Flux Type | - | |
Wire Gauge | - | |
Mesh Type | - | |
Process | Leaded | |
Form | Bar, 2.2 lbs (1kg) | |
Shelf Life | 120 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 163,84000 Kč | 2 163,84 Kč |
| 5 | 2 005,56000 Kč | 10 027,80 Kč |
| 10 | 1 941,05500 Kč | 19 410,55 Kč |
| 25 | 1 859,06200 Kč | 46 476,55 Kč |
| Unit Price without VAT: | 2 163,84000 Kč |
|---|---|
| Unit Price with VAT: | 2 618,24640 Kč |





