Image for CB4470680000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB4470680000

DigiKey Part Number
117-CB4470680000-ND
Manufacturer
Manufacturer Product Number
CB4470680000
Description
SN96.5/AG3/CU0.5 BAR 2.2LBS CAST
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lead Free Bar Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) Bar, 2.2 lbs (1kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kester Solder
Series
Packaging
Bulk
Part Status
Active
Type
Bar Solder
Composition
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Diameter
-
Melting Point
-
Flux Type
-
Wire Gauge
-
Mesh Type
-
Process
Lead Free
Form
Bar, 2.2 lbs (1kg)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 895,32000 Kč6 895,32 Kč
56 391,58200 Kč31 957,91 Kč
106 186,34700 Kč61 863,47 Kč
255 925,32480 Kč148 133,12 Kč
Manufacturers Standard Package
Unit Price without VAT:6 895,32000 Kč
Unit Price with VAT:8 343,33720 Kč