
BARSN96.5AG3.0CU0.5 | |
|---|---|
DigiKey Part Number | BARSN96.5AG3.0CU0.5-ND |
Manufacturer | |
Manufacturer Product Number | BARSN96.5AG3.0CU0.5 |
Description | SOLDER BAR SN96.5/AG3.0/CU0.5 1L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free Bar Solder Sn96.5Ag3.0Cu0.5 (96.5/3.0/0.5) Bar, 1 lb (454g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bar Solder | |
Composition | Sn96.5Ag3.0Cu0.5 (96.5/3.0/0.5) | |
Diameter | - | |
Melting Point | 422 ~ 428°F (217 ~ 220°C) | |
Flux Type | - | |
Wire Gauge | - | |
Process | Lead Free | |
Form | Bar, 1 lb (454g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 372,35000 Kč | 2 372,35 Kč |
| Unit Price without VAT: | 2 372,35000 Kč |
|---|---|
| Unit Price with VAT: | 2 870,54350 Kč |










