
WBARSAC-1LB | |
|---|---|
DigiKey Part Number | 2260-WBARSAC-1LB-ND |
Manufacturer | |
Manufacturer Product Number | WBARSAC-1LB |
Description | MADE IN USA SAC305 ALLOY 1 LB SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bar Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) Bar, 1 lb (454g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bar Solder | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | - | |
Melting Point | 430°F (221°C) | |
Flux Type | - | |
Wire Gauge | - | |
Process | - | |
Form | Bar, 1 lb (454g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 635,52000 Kč | 4 635,52 Kč |
| 5 | 3 992,60200 Kč | 19 963,01 Kč |
| 10 | 3 742,99800 Kč | 37 429,98 Kč |
| 25 | 3 435,68440 Kč | 85 892,11 Kč |
| 50 | 3 219,14460 Kč | 160 957,23 Kč |
| Unit Price without VAT: | 4 635,52000 Kč |
|---|---|
| Unit Price with VAT: | 5 608,97920 Kč |










