New at DigiKey
Bar Solder SAC305 Bar
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAROT-06773

DigiKey Part Number
6204-BAROT-06773-ND
Manufacturer
Manufacturer Product Number
BAROT-06773
Description
SAC305 BAR CHIPS 1 = 25LB BOX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bar Solder SAC305 Bar
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
SAC305
Manufacturer
Indium Corporation of America
Melting Point
428°F (220°C)
Packaging
Bulk
Form
Bar
Part Status
Active
Storage/Refrigeration Temperature
50°F ~ 104°F (10°C ~ 40°C)
Type
Bar Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151 452,45000 Kč51 452,45 Kč
248 202,27500 Kč96 404,55 Kč
346 390,25000 Kč139 170,75 Kč
Manufacturers Standard Package
Unit Price without VAT:51 452,45000 Kč
Unit Price with VAT:62 257,46450 Kč