Lead Free Bar Solder Sn96.5Ag3.0Cu0.5 (96.5/3.0/0.5) Bar, 0.5 lb (227g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BARSN96.5AG3.0CU0.5-8OZ

DigiKey Part Number
BARSN96.5AG3.0CU0.5-8OZ-ND
Manufacturer
Manufacturer Product Number
BARSN96.5AG3.0CU0.5-8OZ
Description
SOLDER BAR SN96.5/AG3.0/CU0.5 8O
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lead Free Bar Solder Sn96.5Ag3.0Cu0.5 (96.5/3.0/0.5) Bar, 0.5 lb (227g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Bar Solder
Composition
Sn96.5Ag3.0Cu0.5 (96.5/3.0/0.5)
Diameter
-
Melting Point
422 ~ 428°F (217 ~ 220°C)
Flux Type
-
Wire Gauge
-
Process
Lead Free
Form
Bar, 0.5 lb (227g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 214,10000 Kč1 214,10 Kč
Manufacturers Standard Package
Unit Price without VAT:1 214,10000 Kč
Unit Price with VAT:1 469,06100 Kč