Leaded Bar Solder Sn96.5Ag3.5 (96.5/3.5) Bar, 1 lb (453.59g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-SN96.5AG3.5

DigiKey Part Number
315-EXB-SN96.5AG3.5-ND
Manufacturer
Manufacturer Product Number
EXB-SN96.5AG3.5
Description
SOLDER BAR SN96.5/AG3.5 1LB (454
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Leaded Bar Solder Sn96.5Ag3.5 (96.5/3.5) Bar, 1 lb (453.59g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Bar Solder
Composition
Sn96.5Ag3.5 (96.5/3.5)
Diameter
-
Melting Point
430°F (221°C)
Flux Type
-
Wire Gauge
-
Process
Leaded
Form
Bar, 1 lb (453.59g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 637,35000 Kč2 637,35 Kč
Manufacturers Standard Package
Unit Price without VAT:2 637,35000 Kč
Unit Price with VAT:3 191,19350 Kč