


96-7069-9540 | |
|---|---|
DigiKey Part Number | KE1854-ND |
Manufacturer | |
Manufacturer Product Number | 96-7069-9540 |
Description | SN96.5AG3.0CU0.5 3.3%/268 .040 5 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 18 AWG, 19 SWG Spool, 17.64 oz (500g) |
Datasheet | Datasheet |
Category | Flux Type No-Clean |
Manufacturer Kester Solder | Wire Gauge 18 AWG, 19 SWG |
Series | Process Lead Free |
Packaging Bulk | Form Spool, 17.64 oz (500g) |
Part Status Active | Shelf Life 36 Months |
Type Wire Solder | Shelf Life Start Date of Manufacture |
Composition Sn96.5Ag3Cu0.5 (96.5/3/0.5) | Storage/Refrigeration Temperature 50°F ~ 104°F (10°C ~ 40°C) |
Diameter 0.040" (1.02mm) | Base Product Number |
Melting Point 423 ~ 424°F (217 ~ 218°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 494,01000 Kč | 7 494,01 Kč |
| 5 | 6 452,35800 Kč | 32 261,79 Kč |
| 10 | 6 047,59400 Kč | 60 475,94 Kč |
| 30 | 5 454,61700 Kč | 163 638,51 Kč |
| Unit Price without VAT: | 7 494,01000 Kč |
|---|---|
| Unit Price with VAT: | 9 067,75210 Kč |


