
EXB-SN60PB40 | |
|---|---|
DigiKey Part Number | 315-EXB-SN60PB40-ND |
Manufacturer | |
Manufacturer Product Number | EXB-SN60PB40 |
Description | SOLDER BAR SN60/PB40 1LB (454G) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Leaded Bar Solder Sn60Pb40 (60/40) Bar, 1 lb (454g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bar Solder | |
Composition | Sn60Pb40 (60/40) | |
Diameter | - | |
Melting Point | 361 ~ 370°F (183 ~ 188°C) | |
Flux Type | - | |
Wire Gauge | - | |
Process | Leaded | |
Form | Bar, 1 lb (454g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 671,73000 Kč | 671,73 Kč |
| Unit Price without VAT: | 671,73000 Kč |
|---|---|
| Unit Price with VAT: | 812,79330 Kč |








