
BARSN60PB40-8OZ | |
|---|---|
DigiKey Part Number | BARSN60PB40-8OZ-ND |
Manufacturer | |
Manufacturer Product Number | BARSN60PB40-8OZ |
Description | SOLDER BAR SN60/PB40 8OZ 227G SU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Leaded Bar Solder Sn60Pb40 (60/40) Bar, 0.5 lb (227g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bar Solder | |
Composition | Sn60Pb40 (60/40) | |
Diameter | - | |
Melting Point | 361 ~ 370°F (183 ~ 188°C) | |
Flux Type | - | |
Wire Gauge | - | |
Process | Leaded | |
Form | Bar, 0.5 lb (227g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 436,97000 Kč | 436,97 Kč |
| Unit Price without VAT: | 436,97000 Kč |
|---|---|
| Unit Price with VAT: | 528,73370 Kč |



