Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T598D477M2R5ATE006 | |
|---|---|
DigiKey Part Number | 399-T598D477M2R5ATE006TR-ND - Tape & Reel (TR) 399-T598D477M2R5ATE006CT-ND - Cut Tape (CT) 399-T598D477M2R5ATE006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598D477M2R5ATE006 |
Description | CAP TANT POLY 470UF 2.5V 2917 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 6mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598D477M2R5ATE006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 2.5 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 6mOhm @ 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T598D477M2R5AHE006 | KEMET | 0 | 399-T598D477M2R5AHE006TR-ND | 63,91376 Kč | Parametric Equivalent |
| T598D477M2R5AHE0067028 | KEMET | 0 | 399-T598D477M2R5AHE0067028TR-ND | 63,91376 Kč | Parametric Equivalent |
| T598D477M2R5AHS006 | KEMET | 0 | 399-T598D477M2R5AHS006TR-ND | 79,65132 Kč | Parametric Equivalent |
| T598D477M2R5ATE0067280 | KEMET | 0 | 399-T598D477M2R5ATE0067280TR-ND | 24,08810 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,68000 Kč | 55,68 Kč |
| 10 | 38,35300 Kč | 383,53 Kč |
| 50 | 31,44600 Kč | 1 572,30 Kč |
| 100 | 29,31030 Kč | 2 931,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,70064 Kč | 12 850,32 Kč |
| 1 000 | 24,58279 Kč | 24 582,79 Kč |
| 1 500 | 24,02275 Kč | 36 034,12 Kč |
| 2 500 | 23,40204 Kč | 58 505,10 Kč |
| 3 500 | 23,03901 Kč | 80 636,54 Kč |
| 5 000 | 22,68991 Kč | 113 449,55 Kč |
| Unit Price without VAT: | 55,68000 Kč |
|---|---|
| Unit Price with VAT: | 67,37280 Kč |







