T598D477M2R5AHS006 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 63,91376 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 63,91376 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 55,68000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 24,08810 Kč
Datasheet
470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 6mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T598D477M2R5AHS006

DigiKey Part Number
399-T598D477M2R5AHS006TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T598D477M2R5AHS006
Description
CAP TANT POLY 470UF 2.5V 2917
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 6mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T598D477M2R5AHS006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
470 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
2.5 V
Ratings
AEC-Q200
Type
Molded
Features
Automotive
ESR (Equivalent Series Resistance)
6mOhm @ 100kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T598D477M2R5AHE006KEMET0399-T598D477M2R5AHE006TR-ND63,91376 KčParametric Equivalent
T598D477M2R5AHE0067028KEMET0399-T598D477M2R5AHE0067028TR-ND63,91376 KčParametric Equivalent
T598D477M2R5ATE006KEMET0399-T598D477M2R5ATE006CT-ND55,68000 KčParametric Equivalent
T598D477M2R5ATE0067280KEMET0399-T598D477M2R5ATE0067280TR-ND24,08810 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50079,65132 Kč39 825,66 Kč
Manufacturers Standard Package
Unit Price without VAT:79,65132 Kč
Unit Price with VAT:96,37810 Kč