T598D477M2R5ATE0067280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 64,35048 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 64,35048 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 80,19556 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 56,06000 Kč
Datasheet
470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 6mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T598D477M2R5ATE0067280

DigiKey Part Number
399-T598D477M2R5ATE0067280TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T598D477M2R5ATE0067280
Description
470.UF 2.5V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 6mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
6mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50024,25269 Kč60 631,73 Kč
Manufacturers Standard Package
Unit Price without VAT:24,25269 Kč
Unit Price with VAT:29,34575 Kč