Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T598D477M2R5AHE0067028 | |
|---|---|
DigiKey Part Number | 399-T598D477M2R5AHE0067028TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T598D477M2R5AHE0067028 |
Description | 470.UF 2.5V |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 6mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 2.5 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 6mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T598D477M2R5AHE006 | KEMET | 0 | 399-T598D477M2R5AHE006TR-ND | 63,91376 Kč | Parametric Equivalent |
| T598D477M2R5AHS006 | KEMET | 0 | 399-T598D477M2R5AHS006TR-ND | 79,65132 Kč | Parametric Equivalent |
| T598D477M2R5ATE006 | KEMET | 0 | 399-T598D477M2R5ATE006CT-ND | 55,68000 Kč | Parametric Equivalent |
| T598D477M2R5ATE0067280 | KEMET | 0 | 399-T598D477M2R5ATE0067280TR-ND | 24,08810 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 63,91376 Kč | 31 956,88 Kč |
| Unit Price without VAT: | 63,91376 Kč |
|---|---|
| Unit Price with VAT: | 77,33565 Kč |




