T543X336M050AHW0407505 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 109
Unit Price: 286,28000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 886
Unit Price: 324,38000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 264,18000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 41
Unit Price: 274,07000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 61
Unit Price: 321,85000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 3 537
Unit Price: 264,18000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 725
Unit Price: 302,49000 Kč
Datasheet
33 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T543X336M050AHW0407505

DigiKey Part Number
399-12090-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T543X336M050AHW0407505
Description
CAP TANT POLY 33UF 50V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T543X336M050AHW0407505 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500158,67490 Kč79 337,45 Kč
Manufacturers Standard Package
Unit Price without VAT:158,67490 Kč
Unit Price with VAT:191,99663 Kč