
T543X336M050AHE040 | |
|---|---|
DigiKey Part Number | 399-16373-2-ND - Tape & Reel (TR) 399-16373-1-ND - Cut Tape (CT) 399-16373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T543X336M050AHE040 |
Description | CAP TANT POLY 33UF 50V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543X336M050AHE040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | COTS | |
Features | High Reliability | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,02000 Kč | 274,02 Kč |
| 10 | 211,42900 Kč | 2 114,29 Kč |
| 50 | 186,41180 Kč | 9 320,59 Kč |
| 100 | 178,66570 Kč | 17 866,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 165,54488 Kč | 82 772,44 Kč |
| 1 000 | 161,47840 Kč | 161 478,40 Kč |
| Unit Price without VAT: | 274,02000 Kč |
|---|---|
| Unit Price with VAT: | 331,56420 Kč |










