
TAN ENG KIT 27 | |
|---|---|
DigiKey Part Number | 399-11668-ND |
Manufacturer | |
Manufacturer Product Number | TAN ENG KIT 27 |
Description | CAP KIT TANT 4.7-1500UF 100PCS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tantalum (Polymer) Capacitor Kit 4.7µF ~ 1500µF 2.5 ~ 63V Surface Mount 100 Pieces (10 Values - 10 Each) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer KEMET | Voltage - Rated 2.5 ~ 63V |
Series | Tolerance ±20% |
Packaging Book | Applications High Reliability |
Part Status Active | Quantity 100 Pieces (10 Values - 10 Each) |
Kit Type Tantalum (Polymer) | Packages Included 2917 (7343 Metric) |
Capacitance Range 4.7µF ~ 1500µF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 557,41000 Kč | 7 557,41 Kč |
| 10 | 6 699,82900 Kč | 66 998,29 Kč |
| Unit Price without VAT: | 7 557,41000 Kč |
|---|---|
| Unit Price with VAT: | 9 144,46610 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| T543X336M050AHE040 | CAP TANT POLY 33UF 50V 2917 | 10 |
| T541X156M063AH6510 | CAP TANT POLY 15UF 63V 2917 | 10 |
| T541X336M050AH6710 | CAP TANT POLY 33UF 50V 2917 | 5 |
| T550B107K060AH | CAP TANT POLY 100UF 60V AXIAL | 1 |
| T550B756K075AH | CAP TANT POLY 75UF 75V AXIAL | 1 |

