


T550B756K075AH | |
|---|---|
DigiKey Part Number | 399-13606-ND |
Manufacturer | |
Manufacturer Product Number | T550B756K075AH |
Description | CAP TANT POLY 75UF 75V AXIAL |
Customer Reference | |
Detailed Description | 75 µF Hermetically Sealed Tantalum Polymer Capacitor 75 V Axial 110mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T550B756K075AH Models |
Category | ESR (Equivalent Series Resistance) 110mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance 75 µF | Size / Dimension 0.281" Dia x 0.641" L (7.14mm x 16.28mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 75 V | Features General Purpose |
Type Hermetically Sealed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 104,51000 Kč | 1 104,51 Kč |
| 20 | 893,13700 Kč | 17 862,74 Kč |
| 60 | 850,57767 Kč | 51 034,66 Kč |
| 100 | 834,82060 Kč | 83 482,06 Kč |
| Unit Price without VAT: | 1 104,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 336,45710 Kč |


