T543x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T543X336M050ATE040

DigiKey Part Number
399-12241-2-ND - Tape & Reel (TR)
399-12241-1-ND - Cut Tape (CT)
399-12241-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T543X336M050ATE040
Description
CAP TANT POLY 33UF 50V 2917
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T543X336M050ATE040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 537
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1264,18000 Kč264,18 Kč
10203,80600 Kč2 038,06 Kč
50179,68700 Kč8 984,35 Kč
100176,53580 Kč17 653,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500159,57206 Kč79 786,03 Kč
1 000155,65233 Kč155 652,33 Kč
Manufacturers Standard Package
Unit Price without VAT:264,18000 Kč
Unit Price with VAT:319,65780 Kč