33 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T543X336M050AHW040D100

DigiKey Part Number
399-13369-2-ND - Tape & Reel (TR)
399-13369-1-ND - Cut Tape (CT)
399-13369-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T543X336M050AHW040D100
Description
CAP TANT POLY 33UF 50V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T543X336M050AHW040D100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1321,85000 Kč321,85 Kč
10251,52600 Kč2 515,26 Kč
50223,42900 Kč11 171,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100214,72680 Kč21 472,68 Kč
200207,56140 Kč41 512,28 Kč
300203,96890 Kč61 190,67 Kč
500199,98848 Kč99 994,24 Kč
700197,66010 Kč138 362,07 Kč
1 000195,41957 Kč195 419,57 Kč
Manufacturers Standard Package
Unit Price without VAT:321,85000 Kč
Unit Price with VAT:389,43850 Kč