
T543X336K050ATW040 | |
|---|---|
DigiKey Part Number | 399-12240-2-ND - Tape & Reel (TR) 399-12240-1-ND - Cut Tape (CT) 399-12240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T543X336K050ATW040 |
Description | CAP TANT POLY 33UF 50V 2917 |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543X336K050ATW040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | COTS | |
Features | High Reliability | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,38000 Kč | 324,38 Kč |
| 10 | 253,58900 Kč | 2 535,89 Kč |
| 50 | 225,82020 Kč | 11 291,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 201,74488 Kč | 100 872,44 Kč |
| 1 000 | 197,15030 Kč | 197 150,30 Kč |
| Unit Price without VAT: | 324,38000 Kč |
|---|---|
| Unit Price with VAT: | 392,49980 Kč |

