7343-20 (EIA) Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T530Y477M006ATE005

DigiKey Part Number
399-4752-2-ND - Tape & Reel (TR)
399-4752-1-ND - Cut Tape (CT)
399-4752-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T530Y477M006ATE005
Description
CAP TANT POLY 470UF 6.3V 2917
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 5mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T530Y477M006ATE005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
5mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.157" (4.00mm)
Lead Spacing
-
Manufacturer Size Code
Y
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 235
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1166,51000 Kč166,51 Kč
10124,44800 Kč1 244,48 Kč
50107,67080 Kč5 383,54 Kč
100102,47770 Kč10 247,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50093,68302 Kč46 841,51 Kč
1 00090,95894 Kč90 958,94 Kč
1 50089,59329 Kč134 389,93 Kč
Manufacturers Standard Package
Unit Price without VAT:166,51000 Kč
Unit Price with VAT:201,47710 Kč