
ETPF1000M5H | |
|---|---|
DigiKey Part Number | P16642TR-ND - Tape & Reel (TR) P16642CT-ND - Cut Tape (CT) P16642DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETPF1000M5H |
Description | CAP TANT POLY 1000UF 2.5V 2917 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 5mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | ETPF1000M5H Models |
Category | ESR (Equivalent Series Resistance) 5mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 1000 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Voltage - Rated 2.5 V | Manufacturer Size Code D4 |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,73000 Kč | 124,73 Kč |
| 10 | 91,00500 Kč | 910,05 Kč |
| 50 | 77,57080 Kč | 3 878,54 Kč |
| 100 | 73,41320 Kč | 7 341,32 Kč |
| 500 | 66,37468 Kč | 33 187,34 Kč |
| 1 000 | 66,11724 Kč | 66 117,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 60,61608 Kč | 121 232,16 Kč |
| Unit Price without VAT: | 124,73000 Kč |
|---|---|
| Unit Price with VAT: | 150,92330 Kč |








