Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T530X477M006ATE005 | |
|---|---|
DigiKey Part Number | 399-12356-2-ND - Tape & Reel (TR) 399-12356-1-ND - Cut Tape (CT) 399-12356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T530X477M006ATE005 |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 5mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530X477M006ATE005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,99000 Kč | 184,99 Kč |
| 10 | 138,90200 Kč | 1 389,02 Kč |
| 50 | 120,46980 Kč | 6 023,49 Kč |
| 100 | 114,76670 Kč | 11 476,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 105,11262 Kč | 52 556,31 Kč |
| 1 500 | 100,62227 Kč | 150 933,40 Kč |
| Unit Price without VAT: | 184,99000 Kč |
|---|---|
| Unit Price with VAT: | 223,83790 Kč |




