Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

T528Z227M004ATE009 | |
|---|---|
DigiKey Part Number | 399-5254-2-ND - Tape & Reel (TR) 399-5254-1-ND - Cut Tape (CT) 399-5254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T528Z227M004ATE009 |
Description | CAP TANT POLY 220UF 4V 2917 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 9mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T528Z227M004ATE009 Models |
Category | ESR (Equivalent Series Resistance) 9mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.067" (1.70mm) |
Tolerance ±20% | Manufacturer Size Code Z |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D227M004ATE012 | KEMET | 0 | 399-4734-2-ND | 22,96650 Kč | Similar |
| T520D227M004ATE065 | KEMET | 0 | 399-4041-2-ND | 19,92952 Kč | Similar |
| T520V227M004ATE007 | KEMET | 2 181 | 399-4717-1-ND | 51,72000 Kč | Similar |
| T520V227M004ATE009 | KEMET | 1 601 | 399-4081-1-ND | 48,59000 Kč | Similar |
| T520V227M004ATE012 | KEMET | 0 | 399-4082-2-ND | 19,28362 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,56000 Kč | 96,56 Kč |
| 10 | 69,13600 Kč | 691,36 Kč |
| 50 | 58,24520 Kč | 2 912,26 Kč |
| 100 | 54,87500 Kč | 5 487,50 Kč |
| 500 | 49,17102 Kč | 24 585,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 47,40413 Kč | 47 404,13 Kč |
| 3 000 | 45,21980 Kč | 135 659,40 Kč |
| Unit Price without VAT: | 96,56000 Kč |
|---|---|
| Unit Price with VAT: | 116,83760 Kč |





