


T520D108M2R5ATE015 | |
|---|---|
DigiKey Part Number | 399-10337-2-ND - Tape & Reel (TR) 399-10337-1-ND - Cut Tape (CT) 399-10337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D108M2R5ATE015 |
Description | CAP TANT POLY 1000UF 2.5V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D108M2R5ATE015 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 1000 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 40,58900 Kč | 405,89 Kč |
| 50 | 33,34060 Kč | 1 667,03 Kč |
| 100 | 31,10220 Kč | 3 110,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 26,01442 Kč | 13 007,21 Kč |
| 1 500 | 24,33822 Kč | 36 507,33 Kč |
| 2 500 | 23,97711 Kč | 59 942,78 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |










