



SFH11-PBPC-D12-ST-BK | |
|---|---|
DigiKey Part Number | S9708-ND |
Manufacturer | |
Manufacturer Product Number | SFH11-PBPC-D12-ST-BK |
Description | CONN HDR 24POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 Position Header Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SFH11-PBPC-D12-ST-BK Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Tray | Insulation Height 0.335" (8.51mm) |
Part Status Active | Contact Length - Post 0.126" (3.20mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Features Polarizing Key |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Brass |
Mounting Type Through Hole | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 24,75700 Kč | 247,57 Kč |
| 100 | 21,03160 Kč | 2 103,16 Kč |
| 500 | 18,77222 Kč | 9 386,11 Kč |
| 1 000 | 17,87623 Kč | 17 876,23 Kč |
| 5 000 | 15,95810 Kč | 79 790,50 Kč |
| 10 000 | 15,19711 Kč | 151 971,10 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |











