
T528Z227M006ATE009 | |
|---|---|
DigiKey Part Number | 399-5256-2-ND - Tape & Reel (TR) 399-5256-1-ND - Cut Tape (CT) 399-5256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T528Z227M006ATE009 |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 9mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T528Z227M006ATE009 Models |
Category | ESR (Equivalent Series Resistance) 9mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.067" (1.70mm) |
Tolerance ±20% | Manufacturer Size Code Z |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D227M006ATE009 | KEMET | 1 003 | 399-4042-1-ND | 47,97000 Kč | Similar |
| T520D227M006ATE018 | KEMET | 4 395 | 399-5166-1-ND | 45,05000 Kč | Similar |
| T520D227M006ATE025 | KEMET | 500 | 399-5167-1-ND | 41,92000 Kč | Similar |
| T520D227M006ATE040 | KEMET | 4 255 | 399-4043-1-ND | 41,92000 Kč | Similar |
| T520D227M006ATE050 | KEMET | 735 | 399-4044-1-ND | 38,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,48000 Kč | 99,48 Kč |
| 10 | 71,49300 Kč | 714,93 Kč |
| 50 | 60,31420 Kč | 3 015,71 Kč |
| 100 | 56,85830 Kč | 5 685,83 Kč |
| 500 | 51,00672 Kč | 25 503,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 49,19416 Kč | 49 194,16 Kč |
| 3 000 | 46,95352 Kč | 140 860,56 Kč |



