


T520V227M004ATE007 | |
|---|---|
DigiKey Part Number | 399-4717-2-ND - Tape & Reel (TR) 399-4717-1-ND - Cut Tape (CT) 399-4717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V227M004ATE007 |
Description | CAP TANT POLY 220UF 4V 2917 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 7mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V227M004ATE007 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.075" (1.90mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 7mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V227M004ATE025 | KEMET | 2 147 | 399-4083-1-ND | 1,59000 Kč | Similar |
| T520V227M004ATE045 | KEMET | 1 650 | 399-4084-1-ND | 1,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,72000 Kč | 51,72 Kč |
| 10 | 35,30800 Kč | 353,08 Kč |
| 50 | 28,82240 Kč | 1 441,12 Kč |
| 100 | 26,81600 Kč | 2 681,60 Kč |
| 500 | 23,42532 Kč | 11 712,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,37566 Kč | 22 375,66 Kč |
| 3 000 | 21,07845 Kč | 63 235,35 Kč |
| 5 000 | 20,59844 Kč | 102 992,20 Kč |
| Unit Price without VAT: | 51,72000 Kč |
|---|---|
| Unit Price with VAT: | 62,58120 Kč |

