Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent



T520V227M004ATE012 | |
|---|---|
DigiKey Part Number | 399-4082-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520V227M004ATE012 |
Description | CAP TANT POLY 220UF 4V 2917 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 12mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V227M004ATE012 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.075" (1.90mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 12mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T528Z227M004ATE012 | KEMET | 0 | 399-5255-1-ND | 94,06000 Kč | Direct |
| T528Z227M006ATE012 | KEMET | 0 | 399-5257-2-ND | 47,71488 Kč | Upgrade |
| T520D227M004ATE012 | KEMET | 0 | 399-4734-2-ND | 22,96650 Kč | Similar |
| T520D227M004ATE065 | KEMET | 0 | 399-4041-2-ND | 19,92952 Kč | Similar |
| T520V227M004ATE007 | KEMET | 2 181 | 399-4717-1-ND | 51,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,28362 Kč | 19 283,62 Kč |
| Unit Price without VAT: | 19,28362 Kč |
|---|---|
| Unit Price with VAT: | 23,33318 Kč |






