Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

T528Z227M006ATE012 | |
|---|---|
DigiKey Part Number | 399-5257-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T528Z227M006ATE012 |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 12mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T528Z227M006ATE012 Models |
Category | ESR (Equivalent Series Resistance) 12mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.067" (1.70mm) |
Tolerance ±20% | Manufacturer Size Code Z |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D227M006ATE009 | KEMET | 1 813 | 399-4042-1-ND | 48,30000 Kč | Similar |
| T520D227M006ATE018 | KEMET | 4 395 | 399-5166-1-ND | 45,36000 Kč | Similar |
| T520D227M006ATE025 | KEMET | 500 | 399-5167-1-ND | 42,21000 Kč | Similar |
| T520D227M006ATE040 | KEMET | 4 265 | 399-4043-1-ND | 42,21000 Kč | Similar |
| T520D227M006ATE050 | KEMET | 735 | 399-4044-1-ND | 39,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 48,04090 Kč | 48 040,90 Kč |
| Unit Price without VAT: | 48,04090 Kč |
|---|---|
| Unit Price with VAT: | 58,12949 Kč |




