Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T522V157M006ATE025 | |
|---|---|
DigiKey Part Number | 399-6324-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T522V157M006ATE025 |
Description | CAP TANT POLY 150UF 6.3V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T522V157M006ATE025 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.075" (1.90mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V157M006ATE025 | KEMET | 1 061 | 399-4078-1-ND | 35,91000 Kč | Parametric Equivalent |
| T520V157M006ATE0257706 | KEMET | 0 | 399-T520V157M006ATE0257706-ND | 15,20415 Kč | Parametric Equivalent |
| T520V157M006ATE025Z150 | KEMET | 0 | 399-T520V157M006ATE025Z150TR-ND | 13,63820 Kč | Parametric Equivalent |
| T520V157M006ATE025Z160 | KEMET | 0 | 399-T520V157M006ATE025Z160TR-ND | 13,63820 Kč | Parametric Equivalent |
| T520V157M006ATE025Z164 | KEMET | 0 | 399-T520V157M006ATE025Z164TR-ND | 13,63820 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,33692 Kč | 32 336,92 Kč |
| Unit Price without VAT: | 32,33692 Kč |
|---|---|
| Unit Price with VAT: | 39,12767 Kč |





