T520V157M010AHE0257706 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 4 924
Unit Price: 1,98000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,91667 Kč
150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520V157M010AHE0257706

DigiKey Part Number
399-T520V157M010AHE0257706-ND
Manufacturer
Manufacturer Product Number
T520V157M010AHE0257706
Description
150.UF 10.0V
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Box
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
150 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.075" (1.90mm)
Voltage - Rated
10 V
Manufacturer Size Code
V
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520V157M010ATE025KEMET4 924399-5609-1-ND1,98000 KčParametric Equivalent
T520V157M010ATE0257706KEMET0399-T520V157M010ATE0257706-ND0,91667 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Box
QuantityUnit PriceExt Price
10041,85740 Kč4 185,74 Kč
Unit Price without VAT:41,85740 Kč
Unit Price with VAT:50,64745 Kč