


T520V157M010ATE025 | |
|---|---|
DigiKey Part Number | 399-5609-2-ND - Tape & Reel (TR) 399-5609-1-ND - Cut Tape (CT) 399-5609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V157M010ATE025 |
Description | CAP TANT POLY 150UF 10V 2917 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V157M010ATE025 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.075" (1.90mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 33,24000 Kč | 332,40 Kč |
| 50 | 27,04960 Kč | 1 352,48 Kč |
| 100 | 25,13670 Kč | 2 513,67 Kč |
| 500 | 21,89714 Kč | 10 948,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,89448 Kč | 20 894,48 Kč |
| 3 000 | 19,65553 Kč | 58 966,59 Kč |
| 5 000 | 19,19692 Kč | 95 984,60 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |

