Parametric Equivalent
Parametric Equivalent

T520V157M010ATE0257706 | |
|---|---|
DigiKey Part Number | 399-T520V157M010ATE0257706-ND |
Manufacturer | |
Manufacturer Product Number | T520V157M010ATE0257706 |
Description | 150.UF 10.0V |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 150 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.075" (1.90mm) |
Voltage - Rated 10 V | Manufacturer Size Code V |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V157M010AHE0257706 | KEMET | 0 | 399-T520V157M010AHE0257706-ND | 41,85740 Kč | Parametric Equivalent |
| T520V157M010ATE025 | KEMET | 4 924 | 399-5609-1-ND | 48,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 22,64750 Kč | 4 076,55 Kč |
| Unit Price without VAT: | 22,64750 Kč |
|---|---|
| Unit Price with VAT: | 27,40348 Kč |



