
T521X107M025AHE060 | |
|---|---|
DigiKey Part Number | 399-T521X107M025AHE060TR-ND - Tape & Reel (TR) 399-T521X107M025AHE060CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T521X107M025AHE060 |
Description | 100.UF 25.0V |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521X107M025AHE060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,50000 Kč | 178,50 Kč |
| 10 | 134,11000 Kč | 1 341,10 Kč |
| 50 | 116,36860 Kč | 5 818,43 Kč |
| 100 | 110,87880 Kč | 11 087,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 101,58352 Kč | 50 791,76 Kč |
| 1 000 | 98,70303 Kč | 98 703,03 Kč |
| 1 500 | 97,25998 Kč | 145 889,97 Kč |
| Unit Price without VAT: | 178,50000 Kč |
|---|---|
| Unit Price with VAT: | 215,98500 Kč |



