
T521X476M035AHE030 | |
|---|---|
DigiKey Part Number | 399-18663-2-ND - Tape & Reel (TR) 399-18663-1-ND - Cut Tape (CT) 399-18663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521X476M035AHE030 |
Description | CAP TANT POLY 47UF 35V 2917 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 30mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521X476M035AHE030 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 30mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,19000 Kč | 168,19 Kč |
| 10 | 125,46300 Kč | 1 254,63 Kč |
| 50 | 108,37480 Kč | 5 418,74 Kč |
| 100 | 103,08970 Kč | 10 308,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 94,13740 Kč | 47 068,70 Kč |
| 1 500 | 89,97447 Kč | 134 961,70 Kč |
| Unit Price without VAT: | 168,19000 Kč |
|---|---|
| Unit Price with VAT: | 203,50990 Kč |

