

T520X157M016ATE040 | |
|---|---|
DigiKey Part Number | 399-10358-2-ND - Tape & Reel (TR) 399-10358-1-ND - Cut Tape (CT) 399-10358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520X157M016ATE040 |
Description | CAP TANT POLY 150UF 16V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520X157M016ATE040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,40000 Kč | 135,40 Kč |
| 10 | 99,85900 Kč | 998,59 Kč |
| 50 | 85,65720 Kč | 4 282,86 Kč |
| 100 | 81,26200 Kč | 8 126,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 73,82028 Kč | 36 910,14 Kč |
| 1 000 | 71,51522 Kč | 71 515,22 Kč |
| 1 500 | 70,35985 Kč | 105 539,77 Kč |
| 2 500 | 69,07944 Kč | 172 698,60 Kč |
| Unit Price without VAT: | 135,40000 Kč |
|---|---|
| Unit Price with VAT: | 163,83400 Kč |













