
TCJE157M016R0040E | |
|---|---|
DigiKey Part Number | 478-13305-2-ND - Tape & Reel (TR) 478-13305-1-ND - Cut Tape (CT) 478-13305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJE157M016R0040E |
Description | CAP TANT POLY 150UF 16V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,24000 Kč | 61,24 Kč |
| 10 | 42,59700 Kč | 425,97 Kč |
| 50 | 35,17360 Kč | 1 758,68 Kč |
| 100 | 32,87810 Kč | 3 287,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 30,02333 Kč | 12 009,33 Kč |
| 800 | 28,71728 Kč | 22 973,82 Kč |
| 1 200 | 28,06322 Kč | 33 675,86 Kč |
| 2 000 | 27,33823 Kč | 54 676,46 Kč |
| 2 800 | 26,91415 Kč | 75 359,62 Kč |
| 4 000 | 26,50612 Kč | 106 024,48 Kč |
| 4 800 | 26,31276 Kč | 126 301,25 Kč |
| Unit Price without VAT: | 61,24000 Kč |
|---|---|
| Unit Price with VAT: | 74,10040 Kč |






